This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ITZ0924S05

Extended
Manufacturer
XP Power
MFR.Part #
ITZ0924S05
JLCPCB Part #
C6068983
Package
SIP,21.9x9.6mm
Description
1 1.6A 5V 85% 9V~36V Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery SIP,21.9x9.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $55.9921
200+ $22.3419
500+ $21.5951
1000+ $21.2257

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons