
* Images are for reference only
ITZ0924S12
Extended
- Manufacturer
- XP Power
- MFR.Part #
- ITZ0924S12
- JLCPCB Part #
- C5657784
- Package
- SIP-8
- Description
- 1 12V 750mA 88% 9V~36V SIP-8 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.3504
200+
$23.2824
500+
$22.5046
1000+
$22.1205
Related Products