This website requires JavaScript.
no-image

* Images are for reference only

ITZ0948D15

Extended
Manufacturer
XP Power
MFR.Part #
ITZ0948D15
JLCPCB Part #
C6068991
Package
SIP,21.9x9.6mm
Description
1.5kV 15V 18V~75V 2 200mA 87% Short Circuit Protection、Overvoltage protection、Overload protection SIP,21.9x9.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $63.7495
200+ $25.4364
500+ $24.5863
1000+ $24.1661
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons