This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHA0124S3V3

Extended
Manufacturer
XP Power
MFR.Part #
IHA0124S3V3
JLCPCB Part #
C6061651
Package
SIP,19.5x12.5mm
Description
1 1W 21.6V~26.4V 3.3V 303mA 6kV 70% Short Circuit Protection SIP,19.5x12.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.7691
200+ $7.0902
500+ $6.8544
1000+ $6.7365
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons