This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IMA0124S3V3

Extended
Manufacturer
XP Power
MFR.Part #
IMA0124S3V3
JLCPCB Part #
C5657182
Package
SIP,19.5x9.2mm
Description
1 1W 21.6V~26.4V 3.3V 300mA 4kV 68% SIP,19.5x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.5527
200+ $7.0041
500+ $6.7696
1000+ $6.6540
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons