CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. JTF1224S05
JTF1224S05
Extended
* Images are for reference only

JTF1224S05

Attributes
Value
Manufacturer
XP Power
MFR.Part #
JTF1224S05
JLCPCB Part #
C5774864
Package
DIP,31.8x20.3mm
Description
1 1.6kV 12W 2.4A 5V 89% 9V~36V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageDIP,31.8x20.3mm
Operating Temperature-40℃~+85℃
Output Current(Max)2.4A
Conversion Efficiency89%
Output Power12W
Capacitive Load(Max)2000uF
Voltage - Supply9V~36V
Isolation Voltage(Vrms)1.6kV
Frequency270kHz
FeaturesShort Circuit Protection、Overvoltage protection
Output Voltage5V
Ripple Noise85mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. JTF1224S05
JTF1224S05

* Images are for reference only

JTF1224S05

Extended
Manufacturer

XP Power

MFR.Part #
JTF1224S05
JLCPCB Part #
C5774864
Package
DIP,31.8x20.3mm
Description
1 1.6kV 12W 2.4A 5V 89% 9V~36V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JTF1224S05

* Images are for reference only

JTF1224S05

Extended
Manufacturer

XP Power

MFR.Part #
JTF1224S05
JLCPCB Part #
C5774864
Package
DIP,31.8x20.3mm
Description
1 1.6kV 12W 2.4A 5V 89% 9V~36V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JTF1224S05 Specifications

JTF1224S05 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageDIP,31.8x20.3mm
Operating Temperature-40℃~+85℃
Output Current(Max)2.4A
Conversion Efficiency89%
Output Power12W
Capacitive Load(Max)2000uF
Voltage - Supply9V~36V
Isolation Voltage(Vrms)1.6kV
Frequency270kHz
FeaturesShort Circuit Protection、Overvoltage protection
Output Voltage5V
Ripple Noise85mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JTF1224S05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JTF1224S05 Documents

JTF1224S05 datasheets or manufacturer documentation.

Datasheet: JTF1224S05 Datasheet (PDF)

JTF1224S05 Schematic Symbol & PCB Footprint

The JTF1224S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.