This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHA0124D12

Extended
Manufacturer
XP Power
MFR.Part #
IHA0124D12
JLCPCB Part #
C6275923
Package
SIP,19.5x12.5mm
Description
12V 1W 2 21.6V~26.4V 42mA 6kV 72% Short Circuit Protection SIP,19.5x12.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.4475
200+ $7.3616
500+ $7.1149
1000+ $6.9940
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons