This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHA0115S05

Extended
Manufacturer
XP Power
MFR.Part #
IHA0115S05
JLCPCB Part #
C5656870
Package
SIP,19.5x12.5mm
Description
1 13.5V~16.5V 1W 200mA 5V 6kV 77% SIP,19.5x12.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.6699
200+ $7.0506
500+ $6.8162
1000+ $6.6989
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons