
* Images are for reference only
HC2210-P10MM
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- HC2210-P10MM
- JLCPCB Part #
- C50387101
- Package
- 插件,D22xL10.1mm
- Description
- -20℃~+70℃ 10.1mm 10mA 10mm 22mm 2V~16V 4kHz 5V 90dB Passive (Externally Driven) Piezoelectric Through-hole 插件,D22xL10.1mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 64
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$0.1775
80+
$0.1734
256+
$0.1706
640+
$0.1679
Related Products
Welcome back, may I help you?