
* Images are for reference only
2035-8Ω2W
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 2035-8Ω2W
- JLCPCB Part #
- C50387233
- Package
- -
- Description
- -25℃~+50℃ 2W 5% 700Hz 700Hz~20kHz 88dB 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.5275
10+
$0.4246
30+
$0.3715
100+
$0.3201
500+
$0.2895
1000+
$0.2734