
* Images are for reference only
4739-DC12V-BJ
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 4739-DC12V-BJ
- JLCPCB Part #
- C50387113
- Package
- -
- Description
- -20℃~+70℃ 120mA 12V 2.9kHz 23.5mm 39mm 47mm 9V~15V Active Buzzer (Built-in Driving Circuit) Lead Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$1.9587
10+
$1.6676
30+
$1.4859
80+
$1.2994
480+
$1.2158
960+
$1.1788