
* Images are for reference only
4216-DC12V
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 4216-DC12V
- JLCPCB Part #
- C50387169
- Package
- -
- Description
- -20℃~+80℃ 12V 16mm 2.8kHz 3V~24V 41.8mm 90dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.6988
10+
$0.5587
50+
$0.4895
100+
$0.4203
500+
$0.3800
1000+
$0.3575