
* Images are for reference only
8243BOX-4Ω5W-2P2.0
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 8243BOX-4Ω5W-2P2.0
- JLCPCB Part #
- C50387189
- Package
- -
- Description
- -25℃~+65℃ 101dB 17.1mm 3W 400Hz 43mm 4Ω 82mm Lead - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$2.5955
10+
$2.2079
30+
$1.9651
90+
$1.7159
510+
$1.6049
990+
$1.5551
Related Products
Welcome back, may I help you?