
* Images are for reference only
4014BOX-8Ω2W-2P 2.54
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 4014BOX-8Ω2W-2P 2.54
- JLCPCB Part #
- C49247041
- Package
- -
- Description
- -25℃~+65℃ 0Hz~20kHz 110dB 14mm 1kHz 2W 40mm 5% 8Ω Lead - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.8586
10+
$0.6927
36+
$0.6089
108+
$0.5268
360+
$0.4768
1080+
$0.4511
Welcome back, may I help you?