
* Images are for reference only
1511-L60MM
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 1511-L60MM
- JLCPCB Part #
- C50387185
- Package
- -
- Description
- -30℃~+60℃ 10% 500mW 650Hz 650Hz~20kHz 82dB 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 154
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 154
In-stock Item Pricing
Qty Unit Price
1+
$0.5902
10+
$0.4793
30+
$0.4230
160+
$0.3683
480+
$0.3345
800+
$0.3184