


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | XHXDZ | |
| Package | - | |
| Max Power | 2W | |
| Resonant Frequency | 950Hz | |
| Operating Temperature | -25℃~+65℃ | |
| Sound Pressure Level(SPL) | 97dB | |
| Frequency Range | 0Hz~20kHz | |
| Length | 35mm | |
| Total Harmonic Distortion(THD) | 5% | |
| Height | 6.5mm | |
| Rated Power | 2W | |
| Impedance | 4Ω | |
| Width | 16mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3516BOX-4Ω2W-2P1.25 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | XHXDZ | |
| Package | - | |
| Max Power | 2W | |
| Resonant Frequency | 950Hz | |
| Operating Temperature | -25℃~+65℃ | |
| Sound Pressure Level(SPL) | 97dB | |
| Frequency Range | 0Hz~20kHz | |
| Length | 35mm | |
| Total Harmonic Distortion(THD) | 5% | |
| Height | 6.5mm | |
| Rated Power | 2W | |
| Impedance | 4Ω | |
| Width | 16mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3516BOX-4Ω2W-2P1.25. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 3516BOX-4Ω2W-2P1.25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.