
* Images are for reference only
HC3017-L100MM
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- HC3017-L100MM
- JLCPCB Part #
- C50387180
- Package
- -
- Description
- -20℃~+70℃ 10mA 12V 17mm 1V~30V 29.5mm 4kHz 85dB Lead Passive (Externally Driven) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 151
Minimum: 1
Full Reel: 176
$0.01
Add To List
Available Order Qty: 151
In-stock Item Pricing
Qty Unit Price
1+
$0.4160
10+
$0.3277
30+
$0.2891
176+
$0.2410
528+
$0.2201
1056+
$0.2072
Welcome back, may I help you?