
* Images are for reference only
4310-DC24V
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 4310-DC24V
- JLCPCB Part #
- C50387116
- Package
- Plugin
- Description
- -20℃~+70℃ 15V~30V 15mA 24V 33mm 3kHz 43mm Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件 Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$2.1192
10+
$1.8043
30+
$1.6083
100+
$1.4058
500+
$1.3159
1000+
$1.2757
Related Products
Welcome back, may I help you?