
* Images are for reference only
2310-DC12V
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 2310-DC12V
- JLCPCB Part #
- C50387102
- Package
- 插件,D23xL10mm
- Description
- -20℃~+75℃ 10mA 10mm 12V 23mm 3.5kHz 3V~24V 85dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Through-hole 插件,D23xL10mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 67
In-stock Item Pricing
Qty Unit Price
1+
$0.4889
10+
$0.3828
30+
$0.3377
100+
$0.2815
500+
$0.2573
1000+
$0.2413
Related Products