
* Images are for reference only
5318BOX-8Ω2W-2P2.0
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 5318BOX-8Ω2W-2P2.0
- JLCPCB Part #
- C49247012
- Package
- -
- Description
- -25℃~+65℃ 0Hz~20kHz 1.25kHz 104dB 13.8mm 18mm 2W 5% 53mm 8Ω - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.9226
10+
$0.7487
30+
$0.6618
100+
$0.5748
400+
$0.5233
800+
$0.4959
Related Products