
* Images are for reference only
2840-4Ω3W-IP67
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 2840-4Ω3W-IP67
- JLCPCB Part #
- C50387235
- Package
- -
- Description
- -25℃~+65℃ 102dB 12mm 28.4mm 3W 40mm 4Ω 5% 800Hz Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$1.0378
10+
$0.8643
30+
$0.7695
70+
$0.6619
490+
$0.6137
1400+
$0.5912
Related Products