
* Images are for reference only
2415BOX-8Ω1W-2P1.25
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 2415BOX-8Ω1W-2P1.25
- JLCPCB Part #
- C49247005
- Package
- -
- Description
- -25℃~+65℃ 0Hz~20kHz 1.32kHz 15mm 1W 24mm 5% 5.5mm 8Ω 96dB - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.7359
10+
$0.5977
30+
$0.5286
100+
$0.4595
500+
$0.4178
1000+
$0.3969
Welcome back, may I help you?