
* Images are for reference only
3015BOXCF-8Ω1W-2P1.25
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 3015BOXCF-8Ω1W-2P1.25
- JLCPCB Part #
- C50387200
- Package
- -
- Description
- -25℃~+65℃ 15mm 1W 30mm 5% 7.4mm 8Ω 950Hz 950Hz~20kHz 98dB Lead - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$1.1650
10+
$0.9620
30+
$0.8508
300+
$0.7251
600+
$0.6687
900+
$0.6430
Welcome back, may I help you?