
* Images are for reference only
3410BOX-8Ω1W-2P1.25
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 3410BOX-8Ω1W-2P1.25
- JLCPCB Part #
- C50387208
- Package
- -
- Description
- -25℃~+50℃ 1.06kHz 1.06kHz~20kHz 10mm 1W 34mm 5% 5mm 8Ω 96dB Lead - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$1.3874
10+
$1.1554
30+
$1.0281
90+
$0.8847
540+
$0.8202
900+
$0.7912
Welcome back, may I help you?