
* Images are for reference only
2415BOXFX-8Ω1W-2P1.25
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 2415BOXFX-8Ω1W-2P1.25
- JLCPCB Part #
- C50387206
- Package
- -
- Description
- -25℃~+65℃ 1.06kHz 1060Hz~20kHz 15mm 1W 24mm 5% 6mm 8Ω 92dB Lead - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$1.2114
10+
$1.0090
30+
$0.8965
100+
$0.7712
500+
$0.7150
1000+
$0.6909
Related Products
Welcome back, may I help you?