
* Images are for reference only
W29N08GVBIAA TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W29N08GVBIAA TR
- JLCPCB Part #
- C17567255
- Package
- FBGA-63(11x9)
- Description
- -40℃~+85℃ 10 years 2.7V~3.6V 250us 25ns 2ms 8Gbit Read buffer function、Software reset function、ECC error correction function、Hardware write protection function、Copy back write function FBGA-63(11x9) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.4298
200+
$12.5414
500+
$12.1226
1000+
$11.9149
Welcome back, may I help you?