
* Images are for reference only
W29N08GVSIAA TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W29N08GVSIAA TR
- JLCPCB Part #
- C17273254
- Package
- TFSOP-48-18.4mm
- Description
- -40℃~+85℃ 10 years 2.7V~3.6V 250us 25ns 2ms 8Gbit Read buffer function、Software reset function、ECC error correction function、Hardware write protection function、Copy back write function TFSOP-48-18.4mm NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9482
200+
$6.3642
500+
$6.1515
1500+
$6.0452
Welcome back, may I help you?