
* Images are for reference only
W25Q512NWEIQ TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q512NWEIQ TR
- JLCPCB Part #
- C5830893
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 1.65V~1.95V 100,000 cycles 133MHz 20 Years 3ms 512Mbit SPI WSON-8(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 478
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 478
In-stock Item Pricing
Qty Unit Price
1+
$18.0361
10+
$17.1355
30+
$15.5781
100+
$14.2183
Welcome back, may I help you?