
* Images are for reference only
W25N01GVZEIR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25N01GVZEIR
- JLCPCB Part #
- C17598312
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 10 Years 104MHz 1Gbit 2.7V~3.6V 2ms 700us SPI WSON-8(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2956
10+
$8.1463
30+
$8.0468
100+
$7.9472
Welcome back, may I help you?