
* Images are for reference only
MT29F1G08ABAFAH4-ITE:F
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F1G08ABAFAH4-ITE:F
- JLCPCB Part #
- C5813050
- Package
- VFBGA-63(9x11)
- Description
- -40℃~+85℃ 100,000 cycles 100uA 1Gbit 2.7V~3.6V 220us 2ms Parallel Read buffer function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Hardware reset function、Copy back write function VFBGA-63(9x11) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0594
200+
$2.8177
500+
$2.7230
1260+
$2.6764
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?