
* Images are for reference only
W29N04GVBIAF TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W29N04GVBIAF TR
- JLCPCB Part #
- C17508965
- Package
- FBGA-63(11x9)
- Description
- -40℃~+85℃ 10 years 100,000 cycles 10uA 2.7V~3.6V 250us 25ns 2ms 4Gbit FBGA-63(11x9) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4467
200+
$6.5633
500+
$6.3433
1000+
$6.2358
Related Products
Welcome back, may I help you?