This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WHSMD0603-050

Extended
Manufacturer
WONDHOPE ELECTRIC
MFR.Part #
WHSMD0603-050
JLCPCB Part #
C2802380
Package
SMD
Description
100ms 100mΩ 1A 40A 500mA 500mW 6V 800mΩ SMD Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 179

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0631
100+ $0.0501
300+ $0.0436
1000+ $0.0388
4000+ $0.0307
8000+ $0.0288

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons