This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WHSMD1210-035

Extended
Manufacturer
WONDHOPE ELECTRIC
MFR.Part #
WHSMD1210-035
JLCPCB Part #
C2802419
Package
SMD
Description
16V 250mΩ 260ms 2Ω 350mA 40A 700mA 800mW SMD Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 247

Full Reel: 4500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0585
10+ $0.0464
30+ $0.0405
100+ $0.0360
500+ $0.0322
1000+ $0.0305

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons