CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. WHSMD1210-075
WHSMD1210-075 - 1
Extended
* Images are for reference only

WHSMD1210-075

Attributes
Value
Manufacturer
WONDHOPE ELECTRIC
MFR.Part #
WHSMD1210-075
JLCPCB Part #
C2802421
Package
SMD
Description
1.5A 100ms 40A 500mΩ 750mA 800mW 80mΩ 8V SMD Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerWONDHOPE ELECTRIC
PackageSMD
Power Dissipation800mW
Voltage - Max8V
Time to Trip(Max)100ms
Resistance - Initial (Ri) (Min)80mΩ
Trip Current1.5A
Hold Current750mA
Current - Max40A
Resistance - Post Trip (R1) (Max)500mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. WHSMD1210-075
WHSMD1210-075

* Images are for reference only

WHSMD1210-075

Extended
Manufacturer

WONDHOPE ELECTRIC

MFR.Part #
WHSMD1210-075
JLCPCB Part #
C2802421
Package
SMD
Description
1.5A 100ms 40A 500mΩ 750mA 800mW 80mΩ 8V SMD Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WHSMD1210-075

* Images are for reference only

WHSMD1210-075

Extended
Manufacturer

WONDHOPE ELECTRIC

MFR.Part #
WHSMD1210-075
JLCPCB Part #
C2802421
Package
SMD
Description
1.5A 100ms 40A 500mΩ 750mA 800mW 80mΩ 8V SMD Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WHSMD1210-075 Specifications

WHSMD1210-075 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerWONDHOPE ELECTRIC
PackageSMD
Power Dissipation800mW
Voltage - Max8V
Time to Trip(Max)100ms
Resistance - Initial (Ri) (Min)80mΩ
Trip Current1.5A
Hold Current750mA
Current - Max40A
Resistance - Post Trip (R1) (Max)500mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WHSMD1210-075. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WHSMD1210-075 Documents

WHSMD1210-075 datasheets or manufacturer documentation.

Datasheet: WHSMD1210-075 Datasheet (PDF)

WHSMD1210-075 Schematic Symbol & PCB Footprint

The WHSMD1210-075 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.