
* Images are for reference only
W314N222K81L00A00W
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- W314N222K81L00A00W
- JLCPCB Part #
- C21390152
- Package
- Plugin,P=46mm
- Description
- -40℃~+105℃ 15kV 2.2nF ±10% 插件,P=46mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$1.1597
10+
$0.9594
50+
$0.8496
100+
$0.7236
500+
$0.6687
1000+
$0.6445
Welcome back, may I help you?