This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

W312J475JR1L00A0FC

Extended
Manufacturer
WEIDY
MFR.Part #
W312J475JR1L00A0FC
JLCPCB Part #
C21390178
Package
Plugin,P=25mm
Description
-40℃~+105℃ 4.7uF 630V ±5% 插件,P=25mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 126

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 125

In-stock Item Pricing

Qty Unit Price
1+ $0.4338
10+ $0.3407
30+ $0.3021
100+ $0.2523
500+ $0.2298
1000+ $0.2153

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons