
* Images are for reference only
FKP1Y022207E00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP1Y022207E00KSSD
- JLCPCB Part #
- C3789469
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+100℃ 22nF 700V、6kV ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 154
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7551
200+
$0.6798
500+
$0.6556
1000+
$0.6443
Welcome back, may I help you?