This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WYE2F222MF4S520000

Extended
Manufacturer
WEIDY
MFR.Part #
WYE2F222MF4S520000
JLCPCB Part #
C7503332
Package
Plugin,P=7.5mm
Description
-40℃~+125℃ 2.2nF 300V CQC、UL、VDE、ENEC Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 624

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 624

In-stock Item Pricing

Qty Unit Price
1+ $0.0317
200+ $0.0246
1000+ $0.0207
2000+ $0.0185
10000+ $0.0164
20000+ $0.0153

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons