
* Images are for reference only
W312S105JP8L00C0EC
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- W312S105JP8L00C0EC
- JLCPCB Part #
- C21390167
- Package
- Plugin,P=22mm
- Description
- -40℃~+105℃ 1uF 450V ±5% 插件,P=22mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$0.1514
50+
$0.1186
200+
$0.1046
400+
$0.0871
2400+
$0.0793
5000+
$0.0747
Related Products
Welcome back, may I help you?