
* Images are for reference only
W312G685KS8SA1C0EC
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- W312G685KS8SA1C0EC
- JLCPCB Part #
- C21390241
- Package
- Plugin,P=27mm
- Description
- -40℃~+105℃ 400V 6.8uF ±10% 插件,P=27mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3565
50+
$0.2800
200+
$0.2471
500+
$0.2062
2500+
$0.1880
5000+
$0.1770
Related Products
Welcome back, may I help you?