This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KHS500JB-AX-1KAA

Extended
Manufacturer
Vitrohm
MFR.Part #
KHS500JB-AX-1KAA
JLCPCB Part #
C7292455
Package
Plugin,D6.4xL25mm
Description
-55℃~+350℃ 1kΩ 5W Wirewound Resistor ±10ppm/℃ ±5% 插件,D6.4xL25mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6278
200+ $0.2505
400+ $0.2425
1000+ $0.2393
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons