
* Images are for reference only
KHS10AJB-AX-1KAA
Extended
- Manufacturer
- Vitrohm
- MFR.Part #
- KHS10AJB-AX-1KAA
- JLCPCB Part #
- C5659396
- Package
- Plugin,D9xL38mm
- Description
- -55℃~+350℃ 10W 1kΩ Wirewound Resistor ±10ppm/℃ ±5% 插件,D9xL38mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0740
200+
$0.4284
500+
$0.4139
1000+
$0.4074