CRF110JT-52-10RUL
Extended
* Images are for reference only
CRF110JT-52-10RUL
Attributes
Value
Manufacturer
MFR.Part #
CRF110JT-52-10RUL
JLCPCB Part #
C5578800
Package
Plugin,D3xL9mm
Description
-55℃~+350℃ -70ppm/℃~+170ppm/℃ 1.1W 10Ω Wirewound Resistor ±5% 插件,D3xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVitrohm
PackagePlugin,D3xL9mm
Resistance10Ω
Power(Watts)1.1W
Operating Temperature-55℃~+350℃
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient-70ppm/℃~+170ppm/℃