
* Images are for reference only
VS-20CTQ040HN3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-20CTQ040HN3
- JLCPCB Part #
- C17627878
- Package
- TO-220-3
- Description
- -55℃~+175℃ 1 Pair Common Cathode 1.06kA 20A 2mA@40V 40V 640mV@10A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5002
200+
$1.3966
500+
$1.3499
1000+
$1.3273
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?