
* Images are for reference only
VS-20CTQ045HN3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-20CTQ045HN3
- JLCPCB Part #
- C6350233
- Package
- TO-220-3
- Description
- -55℃~+175℃ 1 Pair Common Cathode 1.06kA 10A 2mA@45V 45V 640mV@10A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4885
200+
$1.3919
500+
$1.3454
1000+
$1.3229
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?