This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VFT2080S-M3/4W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VFT2080S-M3/4W
JLCPCB Part #
C6593267
Package
TO-220-3
Description
-55℃~+150℃ 1 Independent 150A 20A 700uA@80V 80V 920mV@20A TO-220-3 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2629
200+ $0.5045
500+ $0.4869
1000+ $0.4788
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons