
* Images are for reference only
MBR1660-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBR1660-E3/45
- JLCPCB Part #
- C3759517
- Package
- TO-220-3
- Description
- -65℃~+150℃ 1 Independent 150A 16A 1mA@60V 60V 650mV@16A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.5914
10+
$1.5546
30+
$1.5305
100+
$1.5065
Related Products
Welcome back, may I help you?