
* Images are for reference only
TPC43AHM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TPC43AHM3_A/H
- JLCPCB Part #
- C5802566
- Package
- TO-277A
- Description
- -65℃~+185℃ 1.5kW@10/1000us 1uA 25.3A@10/1000us 36.8V 40.9V 59.3V TVS Unidirectional TO-277A ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9842
200+
$0.3931
500+
$0.3802
1500+
$0.3737
Welcome back, may I help you?