
* Images are for reference only
Y005850K0000T1L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y005850K0000T1L
- JLCPCB Part #
- C3460047
- Package
- Plugin,D6.6xL12.7mm
- Description
- -55℃~+125℃ 300mW 50kΩ ±0.01% ±8ppm/℃ 插件,D6.6xL12.7mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0146
200+
$4.2632
500+
$4.1134
1000+
$4.0393
Welcome back, may I help you?