
* Images are for reference only
MAL216256683E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL216256683E3
- JLCPCB Part #
- C3725323
- Package
- Plugin,D40xL105mm
- Description
- -40℃~+105℃ 105mm 12.44A@100Hz 25V 40mm 5000hrs@105℃ 68000uF ±20% 插件,D40xL105mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.4540
200+
$15.2678
500+
$14.7312
1000+
$14.4661
Welcome back, may I help you?